
XPSMC16ZC | |
|---|---|
DigiKey Part Number | 4008-XPSMC16ZC-ND |
Manufacturer | |
Manufacturer Product Number | XPSMC16ZC |
Description | SAFETY CONTROLLER WITH 16 IMPUTS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | XPSMC16ZC Models |
Category | Safety Category Category 4, PLe, SIL3 |
Manufacturer Schneider Electric | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Box | Operating Temperature -10°C ~ 55°C |
Part Status Active | Ingress Protection IP20 |
Controller Type General Purpose | Approval Agency CSA, TUV, UL |
Number of Inputs and Type 16 - Digital | Weight 1.8 lbs (816.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49 552,67000 Kč | 49 552,67 Kč |
| Unit Price without VAT: | 49 552,67000 Kč |
|---|---|
| Unit Price with VAT: | 59 958,73070 Kč |





