Machine Safety Controller Safety Edge 24VDC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPSMC32Z

DigiKey Part Number
4008-XPSMC32Z-ND
Manufacturer
Manufacturer Product Number
XPSMC32Z
Description
SAFETY CONTROLLER XPS-MC - 24 V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Machine Safety Controller Safety Edge 24VDC Supply DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
XPSMC32Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Schneider Electric
Mounting Type
DIN Rail
Series
Operating Temperature
-10°C ~ 55°C
Packaging
Box
Ingress Protection
IP20
Part Status
Active
Approval Agency
CSA, TUV, UL
Controller Type
Safety Edge
Weight
1.8 lbs (816.5 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
155 333,81000 Kč55 333,81 Kč
Manufacturers Standard Package
Unit Price without VAT:55 333,81000 Kč
Unit Price with VAT:66 953,91010 Kč