cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XD2EL1111

DigiKey Part Number
4008-XD2EL1111-ND
Manufacturer
Manufacturer Product Number
XD2EL1111
Description
SWITCH JOYSTICK 22MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Joystick, 2 - Axis
Actuator Type
Joystick
Switch Function
8-Way Directional
Functions, Extra
-
Output
-
Voltage - Supply
-
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 70°C
Panel Cutout Dimensions
Circular - 30.00mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 786,06000 Kč8 786,06 Kč
Manufacturers Standard Package
Unit Price without VAT:8 786,06000 Kč
Unit Price with VAT:10 631,13260 Kč