
FCR684206R | |
|---|---|
DigiKey Part Number | 4654-FCR684206R-ND |
Manufacturer | |
Manufacturer Product Number | FCR684206R |
Description | FIBER OPTIC RECEIVER 16MBPS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver Digital Audio, Optical 16Mbps 2.7V ~ 5.5V 10 mA |
Datasheet | Datasheet |
EDA/CAD Models | FCR684206R Models |
Category | Data Rate 16Mbps |
Manufacturer CLIFF Electronic Components Ltd | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tray | Current - Supply 10 mA |
Part Status Active | Applications Digital Audio, Optical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,65000 Kč | 156,65 Kč |
| 10 | 133,04300 Kč | 1 330,43 Kč |
| 25 | 124,70280 Kč | 3 117,57 Kč |
| 50 | 118,74360 Kč | 5 937,18 Kč |
| 100 | 113,07630 Kč | 11 307,63 Kč |
| 300 | 104,64353 Kč | 31 393,06 Kč |
| 500 | 100,94116 Kč | 50 470,58 Kč |
| 1 000 | 96,12842 Kč | 96 128,42 Kč |
| Unit Price without VAT: | 156,65000 Kč |
|---|---|
| Unit Price with VAT: | 189,54650 Kč |



