
FCR684206T | |
|---|---|
DigiKey Part Number | 4654-FCR684206T-ND |
Manufacturer | |
Manufacturer Product Number | FCR684206T |
Description | OPTICAL JACK TRANSMITTER OTJ-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 655nm 16Mbps 2.7V ~ 5.5V 10 mA |
Datasheet | Datasheet |
EDA/CAD Models | FCR684206T Models |
Category | Data Rate 16Mbps |
Manufacturer CLIFF Electronic Components Ltd | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tray | Current - Supply 10 mA |
Part Status Active | Applications Digital Audio |
Wavelength 655nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| 10 | 87,66700 Kč | 876,67 Kč |
| 25 | 82,16920 Kč | 2 054,23 Kč |
| 50 | 78,24280 Kč | 3 912,14 Kč |
| 100 | 74,50510 Kč | 7 450,51 Kč |
| 300 | 68,94833 Kč | 20 684,50 Kč |
| 500 | 66,50822 Kč | 33 254,11 Kč |
| 1 000 | 63,33606 Kč | 63 336,06 Kč |
| 2 500 | 59,37504 Kč | 148 437,60 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |


