



233-505 | |
|---|---|
DigiKey Part Number | 2946-233-505-ND |
Manufacturer | |
Manufacturer Product Number | 233-505 |
Description | PCB TERMINAL BLOCK; PUSH-BUTTON; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 233-505 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | 30° (150°) Angle with Board | |
Current | 4 A | |
Voltage | 150 V | |
Wire Gauge | 20-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Orange | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,20000 Kč | 120,20 Kč |
| 10 | 85,27400 Kč | 852,74 Kč |
| 25 | 74,83680 Kč | 1 870,92 Kč |
| 85 | 64,23471 Kč | 5 459,95 Kč |
| 170 | 59,72753 Kč | 10 153,68 Kč |
| 255 | 57,52016 Kč | 14 667,64 Kč |
| 510 | 54,37833 Kč | 27 732,95 Kč |
| 1 020 | 51,90972 Kč | 52 947,91 Kč |
| Unit Price without VAT: | 120,20000 Kč |
|---|---|
| Unit Price with VAT: | 145,44200 Kč |











