
95 36 320 | |
|---|---|
DigiKey Part Number | 2172-9536320-ND |
Manufacturer | |
Manufacturer Product Number | 95 36 320 |
Description | TOOLS,HARW, ENCL, EQUIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular Shear 12.50" (317.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | Shear | |
Length - Overall | 12.50" (317.5mm) | |
Features | High Leverage, Insulated to 1000V | |
Capacity | 51.991mm Dia | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 540,70000 Kč | 9 540,70 Kč |
| Unit Price without VAT: | 9 540,70000 Kč |
|---|---|
| Unit Price with VAT: | 11 544,24700 Kč |











