
TM4PDPS1 | |
|---|---|
DigiKey Part Number | 4008-TM4PDPS1-ND |
Manufacturer | |
Manufacturer Product Number | TM4PDPS1 |
Description | COMMUNICATIONS MODULE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Communications Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | TM4PDPS1 Models |
Category | Mounting Type DIN Rail |
Manufacturer Schneider Electric | Termination Style D-Sub |
Series | Operating Temperature -10°C ~ 50°C |
Packaging Box | Ingress Protection IP20 |
Part Status Active | Approval Agency C-tick, cULus |
Type Communications Module | Weight 0.250 lb (113.40 g) |
For Use With/Related Products Modicon M241, Modicon M251 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 565,33000 Kč | 7 565,33 Kč |
| Unit Price without VAT: | 7 565,33000 Kč |
|---|---|
| Unit Price with VAT: | 9 154,04930 Kč |

















