
TM221C40U | |
|---|---|
DigiKey Part Number | 4008-TM221C40U-ND |
Manufacturer | |
Manufacturer Product Number | TM221C40U |
Description | LOGIC CONTROLLER, MODICON M221, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 24 - Digital | |
Number of Outputs and Type | 16 - Solid State | |
Expandable | 7 Modules Max | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | RS-232, RS-485 | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | CSA, cULus, EAC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 162,27000 Kč | 9 162,27 Kč |
| Unit Price without VAT: | 9 162,27000 Kč |
|---|---|
| Unit Price with VAT: | 11 086,34670 Kč |

























