
TM171OF22R | |
|---|---|
DigiKey Part Number | 4008-TM171OF22R-ND |
Manufacturer | |
Manufacturer Product Number | TM171OF22R |
Description | M171 OPT. FLUSH MOUNTING 22 I/OS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | TM171OF22R Models |
Category | Voltage - Supply 12 ~ 24VAC/DC |
Manufacturer Schneider Electric | Display Type No Display |
Series | Mounting Type DIN Rail |
Packaging Box | Operating Temperature -10°C ~ 50°C |
Part Status Active | Ingress Protection IP20 |
Number of Inputs and Type 11 - Digital (6), Analog (5) | Approval Agency CE, CSA, cURus, EAC |
Number of Outputs and Type 11 - Analog (5), Relay (5), Solid State (1) | Weight 0.850 lb (385.55 g) |
Expandable Non-Expandable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 450,81000 Kč | 6 450,81 Kč |
| Unit Price without VAT: | 6 450,81000 Kč |
|---|---|
| Unit Price with VAT: | 7 805,48010 Kč |



















