
TM171OD14R | |
|---|---|
DigiKey Part Number | 4008-TM171OD14R-ND |
Manufacturer | |
Manufacturer Product Number | TM171OD14R |
Description | M171 OPT. DISPLAY 14 I/OS, 100-2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | TM171OD14R Models |
Category | Number of Outputs and Type 9 - Digital (1), Analog (5), Relay (3) |
Manufacturer Schneider Electric | Expandable Non-Expandable |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Display Type LCD - Tri Color Characters, Backlight |
Part Status Active | Mounting Type DIN Rail |
Number of Inputs and Type 5 - Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 199,05000 Kč | 4 199,05 Kč |
| Unit Price without VAT: | 4 199,05000 Kč |
|---|---|
| Unit Price with VAT: | 5 080,85050 Kč |

















