Input, Output (I/O) Module DIN Rail 100 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM171OBM14R

DigiKey Part Number
4008-TM171OBM14R-ND
Manufacturer
Manufacturer Product Number
TM171OBM14R
Description
I/O MOD 5 ANLG 5 ANLG 4 REL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 100 ~ 240VAC
Datasheet
 Datasheet
EDA/CAD Models
TM171OBM14R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
5 - Analog
Manufacturer
Schneider Electric
Number of Outputs and Type
9 - Analog (5), Relay (4)
Series
Voltage - Supply
100 ~ 240VAC
Packaging
Box
Mounting Type
DIN Rail
Part Status
Active
Termination Style
Screw Terminal
Type
Input, Output (I/O) Module
Features
RTD
For Use With/Related Products
Modicon M171, Modicon M172 Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 303,37000 Kč6 303,37 Kč
Manufacturers Standard Package
Unit Price without VAT:6 303,37000 Kč
Unit Price with VAT:7 627,07770 Kč