Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSLZVA1

DigiKey Part Number
4008-SSLZVA1-ND
Manufacturer
Manufacturer Product Number
SSLZVA1
Description
SSR RELAY SPST-NO 6A 250 V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
SSLZVA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
5
Manufacturer
Schneider Electric
Mounting Type
DIN Rail
Series
Termination Style
Screw Terminal
Packaging
Box
For Use With/Related Products
Harmony SSL1
Part Status
Active
Base Product Number
Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1165,18000 Kč165,18 Kč
Manufacturers Standard Package
Unit Price without VAT:165,18000 Kč
Unit Price with VAT:199,86780 Kč