Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL1D03BD

DigiKey Part Number
4008-SSL1D03BD-ND
Manufacturer
Manufacturer Product Number
SSL1D03BD
Description
SSR RELAY SPST-NO 3.5A 1-24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP Module
Datasheet
 Datasheet
EDA/CAD Models
SSL1D03BD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
15 ~ 30VDC
Voltage - Load
1 V ~ 24 V
Load Current
3.5 A
Termination Style
PC Pin
Operating Temperature
-20°C ~ 70°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
CE, CSA, GOST, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1376,70000 Kč376,70 Kč
Manufacturers Standard Package
Unit Price without VAT:376,70000 Kč
Unit Price with VAT:455,80700 Kč