Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL1D101JD

DigiKey Part Number
4008-SSL1D101JD-ND
Manufacturer
Manufacturer Product Number
SSL1D101JD
Description
SSR RELAY SPST-NO 100MA 1-48V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP Module
Datasheet
 Datasheet
EDA/CAD Models
SSL1D101JD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
3 ~ 12VDC
Mfr
Voltage - Load
1 V ~ 48 V
Series
Load Current
100 mA
Packaging
Box
Termination Style
PC Pin
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SIP
Circuit
Approval Agency
CE, CSA, GOST, UL
Output Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1245,05000 Kč245,05 Kč
Manufacturers Standard Package
Unit Price without VAT:245,05000 Kč
Unit Price with VAT:296,51050 Kč