


SSL1A12JD | |
|---|---|
DigiKey Part Number | 4008-SSL1A12JD-ND |
Manufacturer | |
Manufacturer Product Number | SSL1A12JD |
Description | SSR RELAY SPST-NO 2A 24-280V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP Module |
Datasheet | Datasheet |
EDA/CAD Models | SSL1A12JD Models |
Category | Voltage - Input 3 ~ 12VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 2 A |
Packaging Box | Termination Style PC Pin |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency CE, CSA, GOST, UL |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,93000 Kč | 363,93 Kč |
| Unit Price without VAT: | 363,93000 Kč |
|---|---|
| Unit Price with VAT: | 440,35530 Kč |




