
QOUR110 | |
|---|---|
DigiKey Part Number | 4008-QOUR110-ND |
Manufacturer | |
Manufacturer Product Number | QOUR110 |
Description | MINIATURE CIRCUIT BREAKER 120/24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 240 V AC DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Schneider Electric | Voltage Rating - AC 240 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency CSA, IEC, UL |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 015,46000 Kč | 1 015,46 Kč |
| Unit Price without VAT: | 1 015,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 228,70660 Kč |















