10.00' (3.05m) Power Cord Black NEMA L6-30P To NEMA L6-30R STW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.00' (3.05m) Power Cord Black NEMA L6-30P To NEMA L6-30R STW
L630PR-010
L630PR-010

L630PR-010

DigiKey Part Number
6020-L630PR-010TB-ND
Manufacturer
Manufacturer Product Number
L630PR-010
Description
10ft NEMA L6-30 Extension Cord
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black NEMA L6-30P To NEMA L6-30R STW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
10 AWG
Manufacturer
AC Connectors
Shielding
Unshielded
Series
Length
10.00' (3.05m)
Packaging
Bulk
Approval Agency Marking
cULus
Part Status
Active
Approved Countries
Canada, United States
Style
Male Plug to Female Plug
Color
Black
1st Connector
NEMA L6-30P
Voltage Rating
250V
2nd Connector
NEMA L6-30R
Current Rating (Amps)
30A
Number of Conductors
3
Operating Temperature
-40°C ~ 90°C
Cord Type
STW
Features
Locking Blade, Outdoor Use, Strain Relief
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 608,24000 Kč1 608,24 Kč
101 366,97000 Kč13 669,70 Kč
251 281,44080 Kč32 036,02 Kč
501 220,34080 Kč61 017,04 Kč
1001 162,16790 Kč116 216,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 608,24000 Kč
Unit Price with VAT:1 945,97040 Kč