
DBU-3200-48 | |
|---|---|
DigiKey Part Number | 1866-5518-ND |
Manufacturer | |
Manufacturer Product Number | DBU-3200-48 |
Description | BATT CHARGER ENCLOSED 48V 55A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 48V 55A 48V |
Datasheet | Datasheet |
EDA/CAD Models | DBU-3200-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 48V | |
Number of Cells | 1 | |
Voltage - Nominal | 48V | |
Charge Current - Max | 55A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC, 127 ~ 370VDC | |
Power - Max | 3200W | |
Size / Dimension | 12.83" L x 4.21" W x 1.61" H (325.80mm x 107.00mm x 41.00mm) | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Features | LED Indicator | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Approval Agency | CB, CE, cURus, EAC, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 963,67000 Kč | 13 963,67 Kč |
| 5 | 13 302,27400 Kč | 66 511,37 Kč |
| 10 | 12 714,31000 Kč | 127 143,10 Kč |
| Unit Price without VAT: | 13 963,67000 Kč |
|---|---|
| Unit Price with VAT: | 16 896,04070 Kč |











