
FWSS 008 | |
|---|---|
DigiKey Part Number | H736-ND |
Manufacturer | |
Manufacturer Product Number | FWSS 008 |
Description | WASHER FLAT #8 STAINLESS STEEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #8 Flat Washer 0.031" (0.79mm) 1/32" Thick Stainless Steel |
Category | Diameter - Inside 0.177" (4.50mm) |
Manufacturer BFirst Industrial | Diameter - Outside 0.370" (9.40mm) |
Packaging Bulk | Thickness 0.031" (0.79mm) 1/32" |
Part Status Active | Material Stainless Steel |
Type Flat | Base Product Number |
Thread/Screw/Hole Size #8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,34410 Kč | 34,41 Kč |
| 1 000 | 0,27091 Kč | 270,91 Kč |
| Unit Price without VAT: | 0,34410 Kč |
|---|---|
| Unit Price with VAT: | 0,41636 Kč |










