Parametric Equivalent

NSYTRV42STAR | |
|---|---|
DigiKey Part Number | 4008-NSYTRV42STAR-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRV42STAR |
Description | SCREW TERMINAL KNIFE TEST,2PTS,4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Orange |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRV42STAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Screw | |
Current - IEC | 20 A | |
Voltage - IEC | 500V | |
Current - UL | 16 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.14-6mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 297,73120 Kč | 14 886,56 Kč |
| Unit Price without VAT: | 297,73120 Kč |
|---|---|
| Unit Price with VAT: | 360,25475 Kč |















