10 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYTRAL410

DigiKey Part Number
4008-NSYTRAL410-ND
Manufacturer
Manufacturer Product Number
NSYTRAL410
Description
PLUG-IN BRIDGE 10PTS FOR 4MM TER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
NSYTRAL410 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Terminal Block, Cross Connection
Manufacturer
Schneider Electric
Number of Positions
10
Series
Style
Flat Pins
Packaging
Bulk
For Use With/Related Products
Terminal Blocks
Part Status
Active
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1117,21000 Kč117,21 Kč
Manufacturers Standard Package
Unit Price without VAT:117,21000 Kč
Unit Price with VAT:141,82410 Kč