
NSYTRAL42 | |
|---|---|
DigiKey Part Number | 4008-NSYTRAL42-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRAL42 |
Description | PLUG-IN BRIDGE, 2PTS FOR 4MM TER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRAL42 Models |
Category | Type Terminal Block, Cross Connection |
Manufacturer Schneider Electric | Number of Positions 2 |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products Terminal Blocks |
Part Status Active | Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |















