
NSYTRACS4 | |
|---|---|
DigiKey Part Number | 4008-NSYTRACS4-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRACS4 |
Description | WARNING LABEL FOR 4MM SCREW TERM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRACS4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Symbols | |
Pitch | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,16000 Kč | 71,16 Kč |
| Unit Price without VAT: | 71,16000 Kč |
|---|---|
| Unit Price with VAT: | 86,10360 Kč |














