
NSYTRV44BL | |
|---|---|
DigiKey Part Number | 4008-NSYTRV44BL-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRV44BL |
Description | SCREW TERMINAL, 4PTS, 4MM BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRV44BL Models |
Category | Current - IEC 32 A |
Manufacturer Schneider Electric | Voltage - IEC 500V |
Series | Current - UL 30 A |
Packaging Box | Voltage - UL 150V |
Part Status Active | Wire Gauge or Range - mm² 0.14-6mm² |
Type Feed Through | Color Blue |
Number of Positions 4 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.2mm | Stripping Length 9mm |
Termination Style Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSYTRV44 | Schneider Electric | 0 | 4008-NSYTRV44-ND | 135,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 135,76940 Kč | 6 788,47 Kč |
| Unit Price without VAT: | 135,76940 Kč |
|---|---|
| Unit Price with VAT: | 164,28097 Kč |
















