
NSYTRV42SCD | |
|---|---|
DigiKey Part Number | 4008-NSYTRV42SCD-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRV42SCD |
Description | SCRW TERMINAL KNF DSCNT DBL LVL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRV42SCD Models |
Category | Termination Style Screw |
Manufacturer Schneider Electric | Current - IEC 30 A |
Series | Voltage - IEC 500V |
Packaging Box | Current - UL 30 A |
Part Status Active | Voltage - UL 300V |
Type Disconnect | Wire Gauge or Range - mm² 0.14-6mm² |
Disconnect Type Switch, Knife | Color Gray |
Number of Positions 4 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.2mm | Stripping Length 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,05000 Kč | 245,05 Kč |
| Unit Price without VAT: | 245,05000 Kč |
|---|---|
| Unit Price with VAT: | 296,51050 Kč |














