
NSYSTDCXH | |
|---|---|
DigiKey Part Number | 4008-NSYSTDCXH-ND |
Manufacturer | |
Manufacturer Product Number | NSYSTDCXH |
Description | D/BAR 100% STAINLESS STEEL LOCK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Lock Multiple Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lock | |
For Use With/Related Products | Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 997,14000 Kč | 997,14 Kč |
| Unit Price without VAT: | 997,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 206,53940 Kč |














