
NSYS3X4620 | |
|---|---|
DigiKey Part Number | 4008-NSYS3X4620-ND |
Manufacturer | |
Manufacturer Product Number | NSYS3X4620 |
Description | ENCLOSURE S STL 15.75"LX23.62"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Hinged Door 15.748" L x 23.622" W (400.00mm x 600.00mm) X 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYS3X4620 Models |
Category | Height 7.874" (200.00mm) |
Mfr | Area (L x W) 372in² (2400cm²) |
Packaging Bulk | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color Gray |
Size / Dimension 15.748" L x 23.622" W (400.00mm x 600.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 315,94000 Kč | 9 315,94 Kč |
| Unit Price without VAT: | 9 315,94000 Kč |
|---|---|
| Unit Price with VAT: | 11 272,28740 Kč |















