
NSYS3X5420 | |
|---|---|
DigiKey Part Number | 4008-NSYS3X5420-ND |
Manufacturer | |
Manufacturer Product Number | NSYS3X5420 |
Description | ENCLOSURE S STL 19.69"LX15.75"W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Cover Included 19.685" L x 15.748" W (500.00mm x 400.00mm) X 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYS3X5420 Models |
Category | Height 7.874" (200.00mm) |
Mfr | Area (L x W) 310in² (2000cm²) |
Packaging Box | Design Cover Included |
Part Status Active | Material |
Container Type Enclosure | Color Gray |
Size / Dimension 19.685" L x 15.748" W (500.00mm x 400.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 885,51000 Kč | 9 885,51 Kč |
| Unit Price without VAT: | 9 885,51000 Kč |
|---|---|
| Unit Price with VAT: | 11 961,46710 Kč |















