
NSYS3X4320T | |
|---|---|
DigiKey Part Number | 4008-NSYS3X4320T-ND |
Manufacturer | |
Manufacturer Product Number | NSYS3X4320T |
Description | ENCLOSURE S STL 15.75"LX11.81"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray, Smoke Cover/Door Hinged Door 15.748" L x 11.811" W (400.00mm x 300.00mm) X 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYS3X4320T Models |
Category | Height 7.874" (200.00mm) |
Mfr | Area (L x W) 186in² (1200cm²) |
Packaging Bulk | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color Gray, Smoke Cover/Door |
Size / Dimension 15.748" L x 11.811" W (400.00mm x 300.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 257,51000 Kč | 17 257,51 Kč |
| Unit Price without VAT: | 17 257,51000 Kč |
|---|---|
| Unit Price with VAT: | 20 881,58710 Kč |















