
NSYSFSPLMG | |
|---|---|
DigiKey Part Number | 4008-NSYSFSPLMG-ND |
Manufacturer | |
Manufacturer Product Number | NSYSFSPLMG |
Description | SUPP PILLAR 31.4X15.94X7.87" GRY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Support Pillar 31.496" L x 15.945" W x 7.874" H (800.00mm x 405.00mm x 200.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYSFSPLMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Support Pillar | |
Size / Dimension | 31.496" L x 15.945" W x 7.874" H (800.00mm x 405.00mm x 200.00mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | Multi-Purpose | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 471,95000 Kč | 10 471,95 Kč |
| Unit Price without VAT: | 10 471,95000 Kč |
|---|---|
| Unit Price with VAT: | 12 671,05950 Kč |























