
NSYPLM54G | |
|---|---|
DigiKey Part Number | 4008-NSYPLM54G-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLM54G |
Description | ENCLOSURE GRAY 20.87"L X 16.93"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Cover Included 20.866" L x 16.929" W (530.00mm x 430.00mm) X 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLM54G Models |
Category | Height 7.874" (200.00mm) |
Mfr | Area (L x W) 353in² (2277cm²) |
Packaging Box | Design Cover Included |
Part Status Active | Material |
Container Type Enclosure | Color Gray |
Size / Dimension 20.866" L x 16.929" W (530.00mm x 430.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 216,17000 Kč | 5 216,17 Kč |
| Unit Price without VAT: | 5 216,17000 Kč |
|---|---|
| Unit Price with VAT: | 6 311,56570 Kč |















