
NSYCS400PLM | |
|---|---|
DigiKey Part Number | 4008-NSYCS400PLM-ND |
Manufacturer | |
Manufacturer Product Number | NSYCS400PLM |
Description | DIN RAIL 35MMX7.20MM SLOTTED 16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.283" H (35.00mm x 7.20mm) Slotted Steel 16.142" (410.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYCS400PLM Models |
Category | Size 1.378" W x 0.283" H (35.00mm x 7.20mm) |
Manufacturer Schneider Electric | Length 16.142" (410.00mm) |
Packaging Bulk | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
Slotted/Unslotted Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,05000 Kč | 89,05 Kč |
| Unit Price without VAT: | 89,05000 Kč |
|---|---|
| Unit Price with VAT: | 107,75050 Kč |













