
NSYPLM64G | |
|---|---|
DigiKey Part Number | 4008-NSYPLM64G-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLM64G |
Description | ENCLOSURE GRAY 25.47"L X 17.17"W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Cover Included 25.472" L x 17.165" W (647.00mm x 436.00mm) X 9.843" (250.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLM64G Models |
Category | Height 9.843" (250.00mm) |
Mfr | Area (L x W) 437in² (2821cm²) |
Packaging Box | Design Cover Included |
Part Status Active | Material |
Container Type Enclosure | Color Gray |
Size / Dimension 25.472" L x 17.165" W (647.00mm x 436.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 081,67000 Kč | 6 081,67 Kč |
| Unit Price without VAT: | 6 081,67000 Kč |
|---|---|
| Unit Price with VAT: | 7 358,82070 Kč |















