
T3RC0300-UM | |
|---|---|
DigiKey Part Number | 1133-T3RC0300-UM-ND |
Manufacturer | |
Manufacturer Product Number | T3RC0300-UM |
Description | CUR PROBE AC 300A 30MHZ 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe (Rogowski Coil) DMM Functions Include Frequency and Current to 300A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe (Rogowski Coil) | |
Specifications | DMM Functions Include Frequency and Current to 300A | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40 064,18000 Kč | 40 064,18 Kč |
| Unit Price without VAT: | 40 064,18000 Kč |
|---|---|
| Unit Price with VAT: | 48 477,65780 Kč |









