
2059570271 | |
|---|---|
DigiKey Part Number | 900-2059570271TR-ND - Tape & Reel (TR) 900-2059570271CT-ND - Cut Tape (CT) 900-2059570271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2059570271 |
Description | CONN HEADER SMD 2POS 1.25MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059570271 Models |
Category | Insulation Height 0.206" (5.23mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin-Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin-Bismuth |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Board Lock, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,69900 Kč | 146,99 Kč |
| 100 | 12,49590 Kč | 1 249,59 Kč |
| 500 | 11,15288 Kč | 5 576,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,52391 Kč | 11 523,91 Kč |
| 2 000 | 10,97377 Kč | 21 947,54 Kč |
| 3 000 | 10,66432 Kč | 31 992,96 Kč |
| 5 000 | 10,28692 Kč | 51 434,60 Kč |
| 7 000 | 10,04577 Kč | 70 320,39 Kč |
| 10 000 | 9,79632 Kč | 97 963,20 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |









