
2059570371 | |
|---|---|
DigiKey Part Number | 900-2059570371TR-ND - Tape & Reel (TR) 900-2059570371CT-ND - Cut Tape (CT) 900-2059570371DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2059570371 |
Description | 1.25WB MLP PTG SR ST ASSY 3CKT E |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059570371 Models |
Category | Insulation Height 0.206" (5.23mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin-Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin-Bismuth |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Board Lock, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,20300 Kč | 152,03 Kč |
| 100 | 12,91380 Kč | 1 291,38 Kč |
| 500 | 11,52496 Kč | 5 762,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,90839 Kč | 11 908,39 Kč |
| 2 000 | 11,33987 Kč | 22 679,74 Kč |
| 3 000 | 11,02010 Kč | 33 060,30 Kč |
| 5 000 | 10,63015 Kč | 53 150,75 Kč |
| 7 000 | 10,38093 Kč | 72 666,51 Kč |
| 10 000 | 10,12314 Kč | 101 231,40 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |






