
NSYSD6 | |
|---|---|
DigiKey Part Number | 4008-NSYSD6-ND |
Manufacturer | |
Manufacturer Product Number | NSYSD6 |
Description | MOUNT PLATE 23.622X18.346X39.37" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Mounting Plate 23.622" L x 18.346" W x 39.370" H (600.00mm x 466.00mm x 1000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYSD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mounting Plate | |
Size / Dimension | 23.622" L x 18.346" W x 39.370" H (600.00mm x 466.00mm x 1000.00mm) | |
Features | - | |
Color | - | |
Material | Metal, Steel | |
For Use With/Related Products | - | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 842,93000 Kč | 27 842,93 Kč |
| Unit Price without VAT: | 27 842,93000 Kč |
|---|---|
| Unit Price with VAT: | 33 689,94530 Kč |










