4 (Power) Position Female Connector Non Specified - Dual Edge Gold 0.508" (12.90mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (Power) Position Female Connector Non Specified - Dual Edge Gold 0.508" (12.90mm) Black
6651170-3
6651170-3

6651170-3

DigiKey Part Number
6651170-3-ND
Manufacturer
Manufacturer Product Number
6651170-3
Description
CONN EDGE DUAL FMALE 4POS 0.508
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 (Power) Position Female Connector Non Specified - Dual Edge Gold 0.508" (12.90mm) Black
Datasheet
 Datasheet
EDA/CAD Models
6651170-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.508" (12.90mm)
Manufacturer
TE Connectivity AMP Connectors
Read Out
Dual
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Material
Phosphor Bronze Alloy
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions/Bay/Row
2
Color
Black
Number of Positions
4 (Power)
Material - Insulation
Thermoplastic, Glass Filled
Card Thickness
0.062" (1.57mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 223
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1189,99000 Kč189,99 Kč
10161,46300 Kč1 614,63 Kč
25151,34400 Kč3 783,60 Kč
50144,11560 Kč7 205,78 Kč
192131,06594 Kč25 164,66 Kč
384124,81365 Kč47 928,44 Kč
576121,29682 Kč69 866,97 Kč
1 152115,51431 Kč133 072,49 Kč
Manufacturers Standard Package
Unit Price without VAT:189,99000 Kč
Unit Price with VAT:229,88790 Kč