Black, Yellow Heat Shrinkable Label 0.66" x 0.04" (16.8mm x 1.0mm); Cable O.D. 0.13" ~ 0.37" (3.2mm ~ 9.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1116142

DigiKey Part Number
277-1116142-ND
Manufacturer
Manufacturer Product Number
1116142
Description
SHRINK SLEEVE, ROLL, YELLOW/BLAC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Black, Yellow Heat Shrinkable Label 0.66" x 0.04" (16.8mm x 1.0mm); Cable O.D. 0.13" ~ 0.37" (3.2mm ~ 9.5mm)
Datasheet
 Datasheet
EDA/CAD Models
1116142 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.66" x 0.04" (16.8mm x 1.0mm); Cable O.D. 0.13" ~ 0.37" (3.2mm ~ 9.5mm)
Color
Black, Yellow
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 129,48000 Kč1 129,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 129,48000 Kč
Unit Price with VAT:1 366,67080 Kč