
2S8WE4_2409S1RP | |
|---|---|
DigiKey Part Number | 3182-2S8WE4_2409S1RP-ND |
Manufacturer | |
Manufacturer Product Number | 2S8WE4_2409S1RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2S8WE4_2409S1RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 222mA | |
Power (Watts) | 1.998 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,61000 Kč | 231,61 Kč |
| 5 | 218,25400 Kč | 1 091,27 Kč |
| 22 | 206,66818 Kč | 4 546,70 Kč |
| 44 | 201,46636 Kč | 8 864,52 Kč |
| 66 | 198,48833 Kč | 13 100,23 Kč |
| 110 | 194,79464 Kč | 21 427,41 Kč |
| 264 | 188,62489 Kč | 49 796,97 Kč |
| 506 | 184,16615 Kč | 93 188,07 Kč |
| Unit Price without VAT: | 231,61000 Kč |
|---|---|
| Unit Price with VAT: | 280,24810 Kč |










