Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DZ5CE010D | |
|---|---|
DigiKey Part Number | 4008-DZ5CE010D-ND |
Manufacturer | |
Manufacturer Product Number | DZ5CE010D |
Description | INSULATED CABLE END |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | DZ5CE010D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,19960 Kč | 4 199,60 Kč |
| Unit Price without VAT: | 4,19960 Kč |
|---|---|
| Unit Price with VAT: | 5,08152 Kč |









