Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FID1808RRE | |
|---|---|
DigiKey Part Number | 1920-FID1808RRE-ND |
Manufacturer | |
Manufacturer Product Number | FID1808RRE |
Description | WIRE CONNECTOR,18AWG/1.0SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6 516,54481 Kč | 32 582 724,05 Kč |
| Unit Price without VAT: | 6 516,54481 Kč |
|---|---|
| Unit Price with VAT: | 7 885,01922 Kč |









