Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FID1808RB | |
|---|---|
DigiKey Part Number | 1920-FID1808RB-ND |
Manufacturer | |
Manufacturer Product Number | FID1808RB |
Description | WIRE CONNECTOR,18AWG/1.0SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Altech Corporation | Size 18 AWG (1.00mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Red |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2871.0 | Altech Corporation | 0 | 2871.0-ND | 3,14970 Kč | Parametric Equivalent |
| 2871.0/100 | Altech Corporation | 60 | 1920-1833-ND | 3,15000 Kč | Parametric Equivalent |
| FID1808R | Altech Corporation | 0 | 1920-FID1808R-ND | 440,32848 Kč | Parametric Equivalent |
| FID1808RM | Altech Corporation | 0 | 1920-FID1808RM-ND | 101,21040 Kč | Parametric Equivalent |
| FID1808RRE | Altech Corporation | 0 | 1920-FID1808RRE-ND | 6 516,54481 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 483,58688 Kč | 241 793,44 Kč |
| Unit Price without VAT: | 483,58688 Kč |
|---|---|
| Unit Price with VAT: | 585,14012 Kč |









