Variable Frequency Drive 500 ~ 690V 5.4A 4000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV630U40Y6

DigiKey Part Number
4008-ATV630U40Y6-ND
Manufacturer
Manufacturer Product Number
ATV630U40Y6
Description
VARIABLE SPEED DRIVE, ALTIVAR PR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 500 ~ 690V 5.4A 4000 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV630U40Y6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
500 ~ 690V
Current - Output
5.4A
Wattage - Load
4000 W
Voltage - Supply
500 ~ 690VAC
Interface
Ethernet, Modbus Serial, Modbus TCP, RS-485
Features
-
Operating Temperature
-15°C ~ 60°C
Ingress Protection
IP00, IP20
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
148 792,00000 Kč48 792,00 Kč
Manufacturers Standard Package
Unit Price without VAT:48 792,00000 Kč
Unit Price with VAT:59 038,32000 Kč