
A9XPH424 | |
|---|---|
DigiKey Part Number | 4008-A9XPH424-ND |
Manufacturer | |
Manufacturer Product Number | A9XPH424 |
Description | ACTI9 COMB BUSBAR 4P 100A 24 MOD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bus Bar Circuit Breakers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Bus Bar | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2 834,73000 Kč | 14 173,65 Kč |
| Unit Price without VAT: | 2 834,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 430,02330 Kč |



















