
2947051 | |
|---|---|
DigiKey Part Number | 2947051-ND |
Manufacturer | |
Manufacturer Product Number | 2947051 |
Description | TERM BLOCK HOUSING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 2.983" L x 1.476" W x 1.871" H (75.00mm x 37.50mm x 47.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Positions - 14 | |
For Use With/Related Products | 37.5mm Wide Housing | |
Size / Dimension | 2.983" L x 1.476" W x 1.871" H (75.00mm x 37.50mm x 47.50mm) | |
Color | Green | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,82000 Kč | 454,82 Kč |
| Unit Price without VAT: | 454,82000 Kč |
|---|---|
| Unit Price with VAT: | 550,33220 Kč |










