


8414NMU | |
|---|---|
DigiKey Part Number | 381-2652-ND |
Manufacturer | |
Manufacturer Product Number | 8414NMU |
Description | FAN AXIAL 80X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 34.1 CFM (0.955m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 1.4 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Ingress Protection |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.209 lb (94.8 g) |
Width 25.40mm | Voltage Range 18 ~ 28VDC |
Air Flow 34.1 CFM (0.955m³/min) | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Fan Type | Base Product Number |
Noise 27.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 624,85000 Kč | 1 624,85 Kč |
| 10 | 1 295,73100 Kč | 12 957,31 Kč |
| 36 | 1 133,40361 Kč | 40 802,53 Kč |
| 72 | 1 091,26403 Kč | 78 571,01 Kč |
| Unit Price without VAT: | 1 624,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 966,06850 Kč |














