3 Pole Power Distribution Block 115 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9080LBA361101

DigiKey Part Number
4008-9080LBA361101-ND
Manufacturer
Manufacturer Product Number
9080LBA361101
Description
PWR DISTR BLK 600V 115A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Pole Power Distribution Block 115 A 600 V
Datasheet
 Datasheet
EDA/CAD Models
9080LBA361101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Power Distribution Block
Number of Poles
3
Line Side Connections Per Pole
1
Load Side Connections Per Pole
1
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
2-14 AWG
Load Side Wire/Stud Size
2-14 AWG
Voltage - Rated
600 V
Current Rating (Amps)
115 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1482,53000 Kč482,53 Kč
Manufacturers Standard Package
Unit Price without VAT:482,53000 Kč
Unit Price with VAT:583,86130 Kč