3 Pole Power Distribution Block 175 A 1000 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPDB63193

DigiKey Part Number
2378-MPDB63193-ND
Manufacturer
Manufacturer Product Number
MPDB63193
Description
POWER DISTRIBUTION BLOCK,OPEN ST
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3 Pole Power Distribution Block 175 A 1000 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
2
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Box
Line Side Wire/Stud Size
2/0 - #14CU/AL
Part Status
Active
Load Side Wire/Stud Size
2 - #14CU/AL
Type
Power Distribution Block
Voltage - Rated
1000 V
Number of Poles
3
Current Rating (Amps)
175 A
Line Side Connections Per Pole
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 119,75000 Kč2 119,75 Kč
61 720,96167 Kč10 325,77 Kč
101 621,23500 Kč16 212,35 Kč
501 341,24720 Kč67 062,36 Kč
1001 234,96800 Kč123 496,80 Kč
Unit Price without VAT:2 119,75000 Kč
Unit Price with VAT:2 564,89750 Kč